onsemi LM2575D2T-ADJG, 1 Buck Boost Switching, Switching Regulator 1A, 37 V, 63 kHz 5-Pin, D2PAK

RS noliktavas nr.: 184-4826PRažotājs: onsemiRažotāja kods: LM2575D2T-ADJG
brand-logo
Skatīt visu Voltage Regulators

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Regulator Function

Step Down

Regulator Type

Buck Boost Switching

Maximum Output Current

1A

Output Voltage

37 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

77%

Dimensions

10.23 x 9.34 x 4.57mm

Height

4.57mm

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Minimum Operating Temperature

-40 °C

Width

9.34mm

Length

10.23mm

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 11,00

€ 2,20 Katrs (tiek piegadats Tubina) (bez PVN)

€ 13,31

€ 2,662 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi LM2575D2T-ADJG, 1 Buck Boost Switching, Switching Regulator 1A, 37 V, 63 kHz 5-Pin, D2PAK
Izvēlēties iepakojuma veidu

€ 11,00

€ 2,20 Katrs (tiek piegadats Tubina) (bez PVN)

€ 13,31

€ 2,662 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi LM2575D2T-ADJG, 1 Buck Boost Switching, Switching Regulator 1A, 37 V, 63 kHz 5-Pin, D2PAK
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Regulator Function

Step Down

Regulator Type

Buck Boost Switching

Maximum Output Current

1A

Output Voltage

37 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

63 kHz

Switching Regulator

Yes

Efficiency

77%

Dimensions

10.23 x 9.34 x 4.57mm

Height

4.57mm

Minimum Input Voltage

4.75 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Minimum Operating Temperature

-40 °C

Width

9.34mm

Length

10.23mm

Izcelsmes valsts

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more