onsemi KA7553A, PWM Controller, 30 V, 600 kHz 8-Pin, PDIP

RS noliktavas nr.: 862-9384Ražotājs: onsemiRažotāja kods: KA7553A
brand-logo
Skatīt visu PWM

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Maximum Switching Frequency

600 kHz

Start-up Supply Current

15mA

Maximum Source Current

-5µA

Maximum Sink Current

65µA

Maximum Supply Current

1.8 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.6 x 6.4 x 3.4mm

Length

9.6mm

PWM Controller Type

SMPS

Width

6.4mm

Height

3.4mm

Maximum Operating Supply Voltage

30 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Produkta apraksts

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 13,50

€ 1,35 Katrs (Paka ir 10) (bez PVN)

€ 16,34

€ 1,634 Katrs (Paka ir 10) (Ieskaitot PVN)

onsemi KA7553A, PWM Controller, 30 V, 600 kHz 8-Pin, PDIP
Izvēlēties iepakojuma veidu

€ 13,50

€ 1,35 Katrs (Paka ir 10) (bez PVN)

€ 16,34

€ 1,634 Katrs (Paka ir 10) (Ieskaitot PVN)

onsemi KA7553A, PWM Controller, 30 V, 600 kHz 8-Pin, PDIP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
10 - 90€ 1,35€ 13,50
100 - 490€ 0,911€ 9,11
500 - 990€ 0,859€ 8,59
1000 - 2990€ 0,67€ 6,70
3000+€ 0,632€ 6,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Maximum Switching Frequency

600 kHz

Start-up Supply Current

15mA

Maximum Source Current

-5µA

Maximum Sink Current

65µA

Maximum Supply Current

1.8 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.6 x 6.4 x 3.4mm

Length

9.6mm

PWM Controller Type

SMPS

Width

6.4mm

Height

3.4mm

Maximum Operating Supply Voltage

30 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Produkta apraksts

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more