Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
100%
Series
H11AA
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls
Optocouplers, Fairchild Semiconductor
€ 7.32
€ 0.732 Each (In a Pack of 10) (Exc. Vat)
€ 8.86
€ 0.886 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 7.32
€ 0.732 Each (In a Pack of 10) (Exc. Vat)
€ 8.86
€ 0.886 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 0.732 | € 7.32 |
100 - 240 | € 0.631 | € 6.31 |
250 - 490 | € 0.528 | € 5.28 |
500+ | € 0.464 | € 4.64 |
Technical Document
Specifications
Brand
onsemiMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
MDIP
Input Current Type
AC
Maximum Input Current
60 mA
Isolation Voltage
7500 V ac
Maximum Current Transfer Ratio
100%
Series
H11AA
Product details
Optocoupler, AC-Input, Transistor Output, Fairchild Semiconductor
AC or DC input
Application in relay contact monitor, industrial controls