onsemi FXLH42245MPX, Voltage Level Shifter Signal Translator Bi-Directional, 24-Pin MLP

RS noliktavas nr.: 166-3504Ražotājs: onsemiRažotāja kods: FXLH42245MPX
brand-logo
Skatīt visu Translator ICs

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Family

FLXH

Mounting Type

Surface Mount

Package Type

MLP

Output Type

3 State

Pin Count

24

Logic Function

Signal Translator

Dimensions

4.5 x 3.5 x 0.75mm

Maximum Low Level Output Current

12 (Port B) mA, 24 (Port A) mA

Maximum High Level Output Current

-24 mA, -14mA

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

24ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Produkta apraksts

Voltage Level Translators, Fairchild Semiconductor

Voltage Level Translators, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 1 050,00

€ 0,35 Katrs (Rulli ir 3000) (bez PVN)

€ 1 270,50

€ 0,424 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi FXLH42245MPX, Voltage Level Shifter Signal Translator Bi-Directional, 24-Pin MLP

€ 1 050,00

€ 0,35 Katrs (Rulli ir 3000) (bez PVN)

€ 1 270,50

€ 0,424 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi FXLH42245MPX, Voltage Level Shifter Signal Translator Bi-Directional, 24-Pin MLP
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Family

FLXH

Mounting Type

Surface Mount

Package Type

MLP

Output Type

3 State

Pin Count

24

Logic Function

Signal Translator

Dimensions

4.5 x 3.5 x 0.75mm

Maximum Low Level Output Current

12 (Port B) mA, 24 (Port A) mA

Maximum High Level Output Current

-24 mA, -14mA

Translation

Bi-Directional

Maximum Propagation Delay Time @ Maximum CL

24ns

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Produkta apraksts

Voltage Level Translators, Fairchild Semiconductor

Voltage Level Translators, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more