onsemi FPAM30LH60, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 32-Pin, S32EA

RS noliktavas nr.: 181-1941PRažotājs: onsemiRažotāja kods: FPAM30LH60
brand-logo
Skatīt visu Power Factor Correction

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

1mA

Maximum Supply Current

2.65 mA

Mounting Type

Through Hole

Package Type

S32EA

Pin Count

32

Dimensions

60.5 x 31.5 x 7.3mm

Height

7.3mm

Length

60.5mm

Maximum Operating Supply Voltage

253 Vrms

Maximum Operating Temperature

+125 °C

Width

31.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

187 Vrms

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 20,80

€ 20,80 Katrs (tiek piegadats Tubina) (bez PVN)

€ 25,17

€ 25,17 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi FPAM30LH60, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 32-Pin, S32EA
Izvēlēties iepakojuma veidu

€ 20,80

€ 20,80 Katrs (tiek piegadats Tubina) (bez PVN)

€ 25,17

€ 25,17 Katrs (tiek piegadats Tubina) (Ieskaitot PVN)

onsemi FPAM30LH60, Power Factor Pre-Regulator Circuit, 20 kHz, 253 Vrms 32-Pin, S32EA
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Maximum Switching Frequency

20 kHz

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Sink Current

1mA

Maximum Supply Current

2.65 mA

Mounting Type

Through Hole

Package Type

S32EA

Pin Count

32

Dimensions

60.5 x 31.5 x 7.3mm

Height

7.3mm

Length

60.5mm

Maximum Operating Supply Voltage

253 Vrms

Maximum Operating Temperature

+125 °C

Width

31.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

187 Vrms

Izcelsmes valsts

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more