Tehniskie dokumenti
Specifikācija
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
120 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
235 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
-120 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2 x 1.25 x 1mm
Produkta apraksts
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
€ 20,90
€ 0,209 Katrs (Paka ir 100) (bez PVN)
€ 25,29
€ 0,253 Katrs (Paka ir 100) (Ieskaitot PVN)
100
€ 20,90
€ 0,209 Katrs (Paka ir 100) (bez PVN)
€ 25,29
€ 0,253 Katrs (Paka ir 100) (Ieskaitot PVN)
100
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
100 - 900 | € 0,209 | € 20,90 |
1000 - 2900 | € 0,165 | € 16,50 |
3000 - 8900 | € 0,14 | € 14,00 |
9000+ | € 0,124 | € 12,40 |
Tehniskie dokumenti
Specifikācija
Brand
onsemiTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
120 V
Package Type
SOT-323 (SC-70)
Mounting Type
Surface Mount
Maximum Power Dissipation
235 mW
Minimum DC Current Gain
200
Transistor Configuration
Single
Maximum Collector Base Voltage
-120 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
2 x 1.25 x 1mm
Produkta apraksts
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.