onsemi PowerTrench P-Channel MOSFET, 1.25 A, 60 V, 3-Pin SOT-23 FDN5618P

RS noliktavas nr.: 166-1716Ražotājs: onsemiRažotāja kods: FDN5618P
brand-logo
Skatīt visu MOSFET tranzistori

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

1.25 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

170 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.4mm

Length

2.92mm

Typical Gate Charge @ Vgs

8.6 nC @ 10 V

Transistor Material

Si

Height

0.94mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor

PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 504,00

€ 0,168 Katrs (Rulli ir 3000) (bez PVN)

€ 609,84

€ 0,203 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi PowerTrench P-Channel MOSFET, 1.25 A, 60 V, 3-Pin SOT-23 FDN5618P

€ 504,00

€ 0,168 Katrs (Rulli ir 3000) (bez PVN)

€ 609,84

€ 0,203 Katrs (Rulli ir 3000) (Ieskaitot PVN)

onsemi PowerTrench P-Channel MOSFET, 1.25 A, 60 V, 3-Pin SOT-23 FDN5618P
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

1.25 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

170 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.4mm

Length

2.92mm

Typical Gate Charge @ Vgs

8.6 nC @ 10 V

Transistor Material

Si

Height

0.94mm

Minimum Operating Temperature

-55 °C

Produkta apraksts

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor

PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more