Tehniskie dokumenti
Specifikācija
Brand
onsemiComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
MicroPak
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
1
Typical Response Time
0.0054µs
Pin Count
6
Typical Single Supply Voltage
5.5 V
Dimensions
1.45 x 1 x 0.5mm
Length
1.45mm
Width
1mm
Height
0.5mm
Typical CMRR
60dB
Minimum Operating Temperature
-40 °C
Typical PSRR
80dB
Maximum Operating Temperature
+85 °C
Produkta apraksts
Comparators, Fairchild Semiconductor
Comparators, Fairchild Semiconductor
€ 12,80
€ 0,512 Katrs (Paka ir 25) (bez PVN)
€ 15,49
€ 0,62 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
€ 12,80
€ 0,512 Katrs (Paka ir 25) (bez PVN)
€ 15,49
€ 0,62 Katrs (Paka ir 25) (Ieskaitot PVN)
Standarts
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Iepakojums |
---|---|---|
25 - 75 | € 0,512 | € 12,80 |
100 - 225 | € 0,442 | € 11,05 |
250 - 475 | € 0,383 | € 9,58 |
500 - 975 | € 0,336 | € 8,40 |
1000+ | € 0,307 | € 7,68 |
Tehniskie dokumenti
Specifikācija
Brand
onsemiComparator Type
Low Power
Mounting Type
Surface Mount
Package Type
MicroPak
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
1
Typical Response Time
0.0054µs
Pin Count
6
Typical Single Supply Voltage
5.5 V
Dimensions
1.45 x 1 x 0.5mm
Length
1.45mm
Width
1mm
Height
0.5mm
Typical CMRR
60dB
Minimum Operating Temperature
-40 °C
Typical PSRR
80dB
Maximum Operating Temperature
+85 °C
Produkta apraksts