onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92

RS noliktavas nr.: 761-9825PRažotājs: onsemiRažotāja kods: BC546BTA
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

110

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.58 x 3.86 x 4.58mm

Produkta apraksts

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
€ 0,068Katrs (tiek piegadats Lente) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

€ 32,00

€ 0,064 Katrs (tiek piegadats Lente) (bez PVN)

€ 38,72

€ 0,077 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
Izvēlēties iepakojuma veidu

€ 32,00

€ 0,064 Katrs (tiek piegadats Lente) (bez PVN)

€ 38,72

€ 0,077 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Lente
500 - 900€ 0,064€ 6,40
1000+€ 0,06€ 6,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
€ 0,068Katrs (tiek piegadats Lente) (bez PVN)

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

110

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.58 x 3.86 x 4.58mm

Produkta apraksts

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi BC546BTA NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
€ 0,068Katrs (tiek piegadats Lente) (bez PVN)