onsemi Temperature Monitor, Digital Output, Surface Mount, Serial-2 Wire, ±2.5°C, 16 Pins

RS noliktavas nr.: 121-6430Ražotājs: onsemiRažotāja kods: ADT7475ARQZ-REEL
brand-logo
Skatīt visu Temperature & Humidity Sensor ICs

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire

Accuracy

±2.5°C

Mounting Type

Surface Mount

Pin Count

16

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

QSOP

Length

4.89mm

Height

1.24mm

Width

3.9mm

Dimensions

4.89 x 3.9 x 1.24mm

Izcelsmes valsts

Malaysia

Produkta apraksts

ADT7475/7476 Temperature Monitors with Fan Control

The ADT7475/7476 series of temperature monitors are designed to measure and monitor the temperature of up to 2 remote sensor diodes, measure their ambient temperature, monitor the fan control speed of up to 4 fans and drive a fan. The monitors are ideal for designs that require economical and minimal noise system cooling.

Temperature Control Interfaces, ON Semiconductor

A range of temperature sensing and monitoring devices from ON Semiconductor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3 125,00

€ 1,25 Katrs (Rulli ir 2500) (bez PVN)

€ 3 781,25

€ 1,512 Katrs (Rulli ir 2500) (Ieskaitot PVN)

onsemi Temperature Monitor, Digital Output, Surface Mount, Serial-2 Wire, ±2.5°C, 16 Pins

€ 3 125,00

€ 1,25 Katrs (Rulli ir 2500) (bez PVN)

€ 3 781,25

€ 1,512 Katrs (Rulli ir 2500) (Ieskaitot PVN)

onsemi Temperature Monitor, Digital Output, Surface Mount, Serial-2 Wire, ±2.5°C, 16 Pins
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire

Accuracy

±2.5°C

Mounting Type

Surface Mount

Pin Count

16

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

QSOP

Length

4.89mm

Height

1.24mm

Width

3.9mm

Dimensions

4.89 x 3.9 x 1.24mm

Izcelsmes valsts

Malaysia

Produkta apraksts

ADT7475/7476 Temperature Monitors with Fan Control

The ADT7475/7476 series of temperature monitors are designed to measure and monitor the temperature of up to 2 remote sensor diodes, measure their ambient temperature, monitor the fan control speed of up to 4 fans and drive a fan. The monitors are ideal for designs that require economical and minimal noise system cooling.

Temperature Control Interfaces, ON Semiconductor

A range of temperature sensing and monitoring devices from ON Semiconductor.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more