onsemi 74LCX244WMX Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

RS noliktavas nr.: 178-7527Ražotājs: onsemiRažotāja kods: 74LCX244WMX
brand-logo
Skatīt visu Line Interface ICs

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5ns

Dimensions

6.5 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Produkta apraksts

74LCX Family, Fairchild Semiconductor

74LCX Family

Noliktavas stāvoklis patreiz nav pieejams

€ 558,00

€ 0,558 Katrs (Rulli ir 1000) (bez PVN)

€ 675,18

€ 0,675 Katrs (Rulli ir 1000) (Ieskaitot PVN)

onsemi 74LCX244WMX Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

€ 558,00

€ 0,558 Katrs (Rulli ir 1000) (bez PVN)

€ 675,18

€ 0,675 Katrs (Rulli ir 1000) (Ieskaitot PVN)

onsemi 74LCX244WMX Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

onsemi

Logic Family

LCX

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

IC Type

Buffer & Line Driver IC

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

7.5ns

Dimensions

6.5 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Produkta apraksts

74LCX Family, Fairchild Semiconductor

74LCX Family