Technical Document
Specifications
Brand
onsemiLogic Family
AC
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
TSSOP
Pin Count
20
Output Type
3 State
Logic Function
Buffer
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-24mA
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Maximum Operating Supply Voltage
2 to 6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
€ 43.72
€ 0.583 Each (In a Tube of 75) (Exc. Vat)
€ 52.90
€ 0.705 Each (In a Tube of 75) (inc. VAT)
75
€ 43.72
€ 0.583 Each (In a Tube of 75) (Exc. Vat)
€ 52.90
€ 0.705 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | € 0.583 | € 43.72 |
150 - 450 | € 0.499 | € 37.42 |
525 - 975 | € 0.486 | € 36.45 |
1050 - 2475 | € 0.474 | € 35.55 |
2550+ | € 0.462 | € 34.65 |
Technical Document
Specifications
Brand
onsemiLogic Family
AC
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
TSSOP
Pin Count
20
Output Type
3 State
Logic Function
Buffer
Dimensions
6.6 x 4.5 x 1.05mm
Maximum Low Level Output Current
24mA
Maximum High Level Output Current
-24mA
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
10 ns @ 50 pF
Maximum Operating Supply Voltage
2 to 6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C