Tehniskie dokumenti
Specifikācija
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
75 W
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V dc
Maximum Emitter Base Voltage
5 V dc
Maximum Operating Frequency
1 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.53 x 4.83 x 15.75mm
Izcelsmes valsts
China
€ 43,60
€ 0,872 Katrs (Tubina ir 50) (bez PVN)
€ 52,76
€ 1,055 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
€ 43,60
€ 0,872 Katrs (Tubina ir 50) (bez PVN)
€ 52,76
€ 1,055 Katrs (Tubina ir 50) (Ieskaitot PVN)
50
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Penālis |
---|---|---|
50 - 450 | € 0,872 | € 43,60 |
500 - 950 | € 0,758 | € 37,90 |
1000+ | € 0,739 | € 36,95 |
Tehniskie dokumenti
Specifikācija
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
8 A
Maximum Collector Emitter Voltage
60 V dc
Package Type
TO-220
Mounting Type
Through Hole
Maximum Power Dissipation
75 W
Transistor Configuration
Single
Maximum Collector Base Voltage
60 V dc
Maximum Emitter Base Voltage
5 V dc
Maximum Operating Frequency
1 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
10.53 x 4.83 x 15.75mm
Izcelsmes valsts
China