Tehniskie dokumenti
Specifikācija
Brand
onsemiMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A
€ 75,00
€ 0,015 Katrs (tiek piegadats Lente) (bez PVN)
€ 90,75
€ 0,018 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
5000
€ 75,00
€ 0,015 Katrs (tiek piegadats Lente) (bez PVN)
€ 90,75
€ 0,018 Katrs (tiek piegadats Lente) (Ieskaitot PVN)
5000
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena | Per Lente |
---|---|---|
5000 - 5000 | € 0,015 | € 75,00 |
10000 - 20000 | € 0,014 | € 70,00 |
25000 - 35000 | € 0,012 | € 60,00 |
40000 - 45000 | € 0,012 | € 60,00 |
50000+ | € 0,012 | € 60,00 |
Tehniskie dokumenti
Specifikācija
Brand
onsemiMounting Type
Through Hole
Package Type
DO-35
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Rectifier Type
Small Signal
Diode Type
Rectifier
Pin Count
2
Number of Elements per Chip
1
Peak Reverse Recovery Time
4ns
Diameter
1.91mm
Peak Non-Repetitive Forward Surge Current
4A