ON Semiconductor NB6L239MNG, Clock Divider ECL LVPECL 2-Input Differential 16-Pin QFN

RS noliktavas nr.: 787-6955Ražotājs: ON SemiconductorRažotāja kods: NB6L239MNG
brand-logo
Skatīt visu Clock Drivers & Distribution

Tehniskie dokumenti

Specifikācija

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

CML, HCSL, HSTL, LVDS, LVPECL

Output Logic Level

LVPECL

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Produkta apraksts

Clock Dividers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 12,30

€ 12,30 Katrs (bez PVN)

€ 14,88

€ 14,88 Katrs (Ieskaitot PVN)

ON Semiconductor NB6L239MNG, Clock Divider ECL LVPECL 2-Input Differential 16-Pin QFN
Izvēlēties iepakojuma veidu

€ 12,30

€ 12,30 Katrs (bez PVN)

€ 14,88

€ 14,88 Katrs (Ieskaitot PVN)

ON Semiconductor NB6L239MNG, Clock Divider ECL LVPECL 2-Input Differential 16-Pin QFN
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

CML, HCSL, HSTL, LVDS, LVPECL

Output Logic Level

LVPECL

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

3.465 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.375 V

Produkta apraksts

Clock Dividers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more