Technical Document
Specifications
Brand
ON SemiconductorDirection Type
Uni-Directional
Diode Configuration
Common Cathode
Maximum Clamping Voltage
38V
Minimum Breakdown Voltage
25.65V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
22V
Pin Count
3
Peak Pulse Power Dissipation
40W
Maximum Peak Pulse Current
1A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.94mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
50nA
Height
0.94mm
Test Current
1mA
Length
2.9mm
Width
1.3mm
Price on Asking
Each (In a Pack of 100) (Exc. Vat)
Standard
100
Price on Asking
Each (In a Pack of 100) (Exc. Vat)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ON SemiconductorDirection Type
Uni-Directional
Diode Configuration
Common Cathode
Maximum Clamping Voltage
38V
Minimum Breakdown Voltage
25.65V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
22V
Pin Count
3
Peak Pulse Power Dissipation
40W
Maximum Peak Pulse Current
1A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-55 °C
Dimensions
2.9 x 1.3 x 0.94mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
50nA
Height
0.94mm
Test Current
1mA
Length
2.9mm
Width
1.3mm