LM239NG onsemi, Quad Comparator, 300ns 3 → 36 V 14-Pin PDIP

RS noliktavas nr.: 805-1312Ražotājs: ON SemiconductorRažotāja kods: LM239NG
brand-logo
Skatīt visu Komparatori

Tehniskie dokumenti

Specifikācija

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Typical Response Time

300ns

Pin Count

14

Typical Single Supply Voltage

3 → 36 V

Dimensions

19.69 x 7.11 x 4.95mm

Length

19.69mm

Width

7.11mm

Height

4.95mm

Typical Dual Supply Voltage

±1.5 → ±18V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

200 V/mV

Produkta apraksts

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

€ 3,60

€ 0,144 Katrs (Paka ir 25) (bez PVN)

€ 4,36

€ 0,174 Katrs (Paka ir 25) (Ieskaitot PVN)

LM239NG onsemi, Quad Comparator, 300ns 3 → 36 V 14-Pin PDIP
Izvēlēties iepakojuma veidu

€ 3,60

€ 0,144 Katrs (Paka ir 25) (bez PVN)

€ 4,36

€ 0,174 Katrs (Paka ir 25) (Ieskaitot PVN)

LM239NG onsemi, Quad Comparator, 300ns 3 → 36 V 14-Pin PDIP
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Comparator Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Typical Response Time

300ns

Pin Count

14

Typical Single Supply Voltage

3 → 36 V

Dimensions

19.69 x 7.11 x 4.95mm

Length

19.69mm

Width

7.11mm

Height

4.95mm

Typical Dual Supply Voltage

±1.5 → ±18V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

200 V/mV

Produkta apraksts

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more