Tehniskie dokumenti
Specifikācija
Brand
ON SemiconductorMounting Type
Surface Mount
Timer Type
Reset
Package Type
MLP
Number of Internal Timers
4
Pin Count
8
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
1µA
Maximum Low Level Output Current
500mA
Maximum High Level Output Current
-500µA
Maximum Propagation Delay Time @ Maximum CL
7.2ns
Length
2mm
Height
0.75mm
Propagation Delay Test Condition
5pF
Width
2mm
Dimensions
2 x 2 x 0.75mm
Izcelsmes valsts
China
Produkta apraksts
Reset Timers with Configurable and Fixed Delay, Fairchild Semiconductor
Fairchild Semiconductor offers a family of reset timers which allows the reset of the handset with the push-of-a-button. Reset timers are configurable in several programmable delay times, and fixed delay times in seconds. The longer delay times eliminate an inadvertent reset, due to an accidental key press.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
€ 0,91
€ 0,091 Katrs (Paka ir 10) (bez PVN)
€ 1,10
€ 0,11 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
€ 0,91
€ 0,091 Katrs (Paka ir 10) (bez PVN)
€ 1,10
€ 0,11 Katrs (Paka ir 10) (Ieskaitot PVN)
Standarts
10
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
ON SemiconductorMounting Type
Surface Mount
Timer Type
Reset
Package Type
MLP
Number of Internal Timers
4
Pin Count
8
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Quiescent Current
1µA
Maximum Low Level Output Current
500mA
Maximum High Level Output Current
-500µA
Maximum Propagation Delay Time @ Maximum CL
7.2ns
Length
2mm
Height
0.75mm
Propagation Delay Test Condition
5pF
Width
2mm
Dimensions
2 x 2 x 0.75mm
Izcelsmes valsts
China
Produkta apraksts
Reset Timers with Configurable and Fixed Delay, Fairchild Semiconductor
Fairchild Semiconductor offers a family of reset timers which allows the reset of the handset with the push-of-a-button. Reset timers are configurable in several programmable delay times, and fixed delay times in seconds. The longer delay times eliminate an inadvertent reset, due to an accidental key press.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.