onsemi BC337-40ZL1G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92

RS noliktavas nr.: 463-612Ražotājs: ON SemiconductorRažotāja kods: BC337-40ZL1G
brand-logo
Skatīt visu Bipolar Transistors

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi BC33740BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
€ 0,116Katrs (Paka ir 100) (bez PVN)
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Katrs (Paka ir 100) (bez PVN)

onsemi BC337-40ZL1G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92
Izvēlēties iepakojuma veidu

P.O.A.

Katrs (Paka ir 100) (bez PVN)

onsemi BC337-40ZL1G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi BC33740BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
€ 0,116Katrs (Paka ir 100) (bez PVN)

Tehniskie dokumenti

Specifikācija

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
onsemi BC33740BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
€ 0,116Katrs (Paka ir 100) (bez PVN)