onsemi Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148_T50A

RS noliktavas nr.: 761-3473Ražotājs: ON SemiconductorRažotāja kods: 1N4148_T50A
brand-logo
Skatīt visu Komutācijas diodes

Tehniskie dokumenti

Specifikācija

Maximum Forward Current

400mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Produkta apraksts

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 7,50

€ 0,03 Katrs (Paka ir 250) (bez PVN)

€ 9,08

€ 0,036 Katrs (Paka ir 250) (Ieskaitot PVN)

onsemi Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148_T50A
Izvēlēties iepakojuma veidu

€ 7,50

€ 0,03 Katrs (Paka ir 250) (bez PVN)

€ 9,08

€ 0,036 Katrs (Paka ir 250) (Ieskaitot PVN)

onsemi Switching Diode, 400mA 100V, 2-Pin DO-35 1N4148_T50A
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cenaPer Iepakojums
250 - 1000€ 0,03€ 7,50
1250 - 2250€ 0,027€ 6,75
2500+€ 0,026€ 6,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Maximum Forward Current

400mA

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

100V

Package Type

DO-35

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

4pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

4.56mm

Dimensions

1.91 (Dia.) x 4.56mm

Diameter

1.91mm

Produkta apraksts

Small Signal Switching Diodes, ON Semiconductor

Diodes and Rectifiers, ON Semiconductor

Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt