Tehniskie dokumenti
Specifikācija
Brand
OmronLight Source
Red LED
Imaging Technology
CCD
Vision Color Type
Monochrome
Detection Range
5 x 4.6 → 9 x 8.3 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Supply Voltage
24 V dc
Maximum Current
800 mA
Number of Images Stored
8
IP Rating
IP65
Noliktavas stāvoklis patreiz nav pieejams
P.O.A.
Omron 5 x 4.6 → 9 x 8.3 mm Monochrome Vision Sensor
1
P.O.A.
Omron 5 x 4.6 → 9 x 8.3 mm Monochrome Vision Sensor
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronLight Source
Red LED
Imaging Technology
CCD
Vision Color Type
Monochrome
Detection Range
5 x 4.6 → 9 x 8.3 mm
Output Type
PNP
Electrical Connection
Pre-Wired Cable
Supply Voltage
24 V dc
Maximum Current
800 mA
Number of Images Stored
8
IP Rating
IP65