Tehniskie dokumenti
Specifikācija
Brand
OmronNumber Of Contacts
30
Contact Material
Beryllium Copper, Nickel
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
XF2J
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Izcelsmes valsts
China
P.O.A.
Standarts
1
P.O.A.
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronNumber Of Contacts
30
Contact Material
Beryllium Copper, Nickel
Pitch
0.5mm
Mounting Type
Surface Mount
Gender
Female
Termination Type
ZIF Top Contact
Body Orientation
Right Angle
Locking Mechanism
Yes
Current Rating
500mA
Voltage Rating
50 V ac/dc
Series
XF2J
Number Of Rows
1
Termination Method
Solder
Contact Plating
Gold
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Housing Material
Nylon
Izcelsmes valsts
China