Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Plunger Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

RS noliktavas nr.: 342-405Ražotājs: OmronRažotāja kods: WLSD2-G
brand-logo
Skatīt visu Līmeņa slēdži

Tehniskie dokumenti

Specifikācija

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

96.2mm

Depth

69.4mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Omron Plunger Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

P.O.A.

Omron Plunger Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

96.2mm

Depth

69.4mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Operations

Mounting Orientation

Side