Technical Document
Specifications
Brand
OmronPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
8.8 A
For Use With
AC Motors
Series
V1000
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
Control Panel
Yes
Overall Length
128mm
Overall Width
108mm
Overall Depth
154mm
€ 1,327.99
€ 1,327.99 Each (Exc. Vat)
€ 1,606.87
€ 1,606.87 Each (inc. VAT)
1
€ 1,327.99
€ 1,327.99 Each (Exc. Vat)
€ 1,606.87
€ 1,606.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
8.8 A
For Use With
AC Motors
Series
V1000
Field Bus Communication Type
Profibus
IP Rating
IP20
Output Frequency
0.1 → 400Hz
Control Panel
Yes
Overall Length
128mm
Overall Width
108mm
Overall Depth
154mm