Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS noliktavas nr.: 682-0787Ražotājs: OmronRažotāja kods: SS-01DDistrelec Article No.: 11083573
brand-logo
Skatīt visu Micro Switches

Tehniskie dokumenti

Specifikācija

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000 Opérations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Distrelec Product Id

11083573

Izcelsmes valsts

Indonesia

Produkta apraksts

Omron SS Subminiature Basic Switch (100 mA)

Noliktavas stāvoklis patreiz nav pieejams

€ 4,85

€ 4,85 Katrs (bez PVN)

€ 5,87

€ 5,87 Katrs (Ieskaitot PVN)

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

€ 4,85

€ 4,85 Katrs (bez PVN)

€ 5,87

€ 5,87 Katrs (Ieskaitot PVN)

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 49€ 4,85
50 - 149€ 4,10
150 - 249€ 3,20
250+€ 3,00

Tehniskie dokumenti

Specifikācija

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000 Opérations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Distrelec Product Id

11083573

Izcelsmes valsts

Indonesia

Produkta apraksts

Omron SS Subminiature Basic Switch (100 mA)