Omron Inverter Drive, 4 kW, 1 Phase, 200 V ac, 17.6 A, Q2V Series
RS noliktavas nr.: 215-8209Ražotājs: OmronRažotāja kods: Q2V-AB018-BAADistrelec Article No.: 30229178

Tehniskie dokumenti
Specifikācija
Brand
OmronPower Rating
4 kW
Phase
1
Supply Voltage
200 V ac
Current Rating
17.6 A
For Use With
AC Motors
Series
Q2V
Field Bus Communication Type
EtherCAT, EtherNet/IP, POWERLINK, PROFINET
IP Rating
IP20
Output Frequency
590Hz
STO
Yes
Noliktavas stāvoklis patreiz nav pieejams
€ 995,00
€ 995,00 Katrs (bez PVN)
€ 1 203,95
€ 1 203,95 Katrs (Ieskaitot PVN)
Omron Inverter Drive, 4 kW, 1 Phase, 200 V ac, 17.6 A, Q2V Series
1
€ 995,00
€ 995,00 Katrs (bez PVN)
€ 1 203,95
€ 1 203,95 Katrs (Ieskaitot PVN)
Omron Inverter Drive, 4 kW, 1 Phase, 200 V ac, 17.6 A, Q2V Series
Noliktavas stāvoklis patreiz nav pieejams
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronPower Rating
4 kW
Phase
1
Supply Voltage
200 V ac
Current Rating
17.6 A
For Use With
AC Motors
Series
Q2V
Field Bus Communication Type
EtherCAT, EtherNet/IP, POWERLINK, PROFINET
IP Rating
IP20
Output Frequency
590Hz
STO
Yes