Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
2 Pole G2RS Series
Series
P2R
Number of Contacts
8
Current Rating
5A
Mounting Type
PCB Mount
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.14
€ 5.14 Each (inc. VAT)
1
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.14
€ 5.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 4.25 |
5 - 9 | € 4.00 |
10+ | € 3.80 |
Technical Document
Specifications
Brand
OmronVoltage
250V ac
For Use With
2 Pole G2RS Series
Series
P2R
Number of Contacts
8
Current Rating
5A
Mounting Type
PCB Mount
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE