Tehniskie dokumenti
Specifikācija
Brand
OmronSupply Voltage
100 → 240V ac
Time Range
0.05 s → 30h
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
84mm
Minimum Operating Temperature
-10°C
Izcelsmes valsts
China
Produkta apraksts
Solid State Asymmetric Recycler
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronSupply Voltage
100 → 240V ac
Time Range
0.05 s → 30h
Number of Contacts
2
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
30 V dc, 250V ac
Switch Configuration
DPDT
Power Supply
External
Width
48mm
Length
48mm
Maximum Operating Temperature
+55°C
Depth
84mm
Minimum Operating Temperature
-10°C
Izcelsmes valsts
China
Produkta apraksts