Omron Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPDT

RS noliktavas nr.: 827-8273Ražotājs: OmronRažotāja kods: MY2N-DC12(S)
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

160 Ω

Coil Power

900mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Contact Material

Silver

Height

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Produkta apraksts

MY Series

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 6,10

€ 6,10 Katrs (bez PVN)

€ 7,38

€ 7,38 Katrs (Ieskaitot PVN)

Omron Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPDT

€ 6,10

€ 6,10 Katrs (bez PVN)

€ 7,38

€ 7,38 Katrs (Ieskaitot PVN)

Omron Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, DPDT
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 6,10
5 - 9€ 5,80
10+€ 5,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

160 Ω

Coil Power

900mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Contact Material

Silver

Height

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Produkta apraksts

MY Series

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt