Omron Plug In Non-Latching Relay, 230V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 215-7866Brand: OmronManufacturers Part No.: MKS3PIN 230VAC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Coil Resistance

4250 Ω

Coil Power

2.3W

Series

MKS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.20

€ 18.20 Each (Exc. Vat)

€ 22.02

€ 22.02 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 230V ac Coil, 10A Switching Current, 3PDT

€ 18.20

€ 18.20 Each (Exc. Vat)

€ 22.02

€ 22.02 Each (inc. VAT)

Omron Plug In Non-Latching Relay, 230V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Coil Resistance

4250 Ω

Coil Power

2.3W

Series

MKS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more