Omron H5CN Series Panel Mount, Surface Mount Timer Relay, 100 → 240 V ac, 12 → 48V dc, 1-Contact, 1 s

RS noliktavas nr.: 825-4634Ražotājs: OmronRažotāja kods: H5CN-XCN 100-240VAC
brand-logo
Skatīt visu Taimeru releji

Tehniskie dokumenti

Specifikācija

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 48V dc

Mounting Type

Panel Mount, Surface Mount

Mode of Operation

ON Delay

Time Range

1 s → 99.59min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

48 V dc, 240V ac

Terminal Type

PCB Pin

Switch Configuration

SPDT

Minimum Voltage

12 V dc, 100V ac

Width

48mm

Power Supply

External

Depth

97.6mm

Series

H5CN

Maximum Operating Temperature

+55°C

Length

48mm

Time Delay

(Reset) 0.5s

Minimum Operating Temperature

-10°C

Produkta apraksts

H5CN Series Digital Timer

The H5CN series digital timers are miniature Din- sized 48x48mm making them easy replacements for existing units that need replacing. They can be used on both AC and DC circuits reducing installation and maintenance costs.

Standards

UL508, CSA C22.2 No. 14

Noliktavas stāvoklis patreiz nav pieejams

€ 385,00

€ 385,00 Katrs (bez PVN)

€ 465,85

€ 465,85 Katrs (Ieskaitot PVN)

Omron H5CN Series Panel Mount, Surface Mount Timer Relay, 100 → 240 V ac, 12 → 48V dc, 1-Contact, 1 s

€ 385,00

€ 385,00 Katrs (bez PVN)

€ 465,85

€ 465,85 Katrs (Ieskaitot PVN)

Omron H5CN Series Panel Mount, Surface Mount Timer Relay, 100 → 240 V ac, 12 → 48V dc, 1-Contact, 1 s
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 48V dc

Mounting Type

Panel Mount, Surface Mount

Mode of Operation

ON Delay

Time Range

1 s → 99.59min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Minutes, Seconds

Maximum Current

3A

Maximum Voltage

48 V dc, 240V ac

Terminal Type

PCB Pin

Switch Configuration

SPDT

Minimum Voltage

12 V dc, 100V ac

Width

48mm

Power Supply

External

Depth

97.6mm

Series

H5CN

Maximum Operating Temperature

+55°C

Length

48mm

Time Delay

(Reset) 0.5s

Minimum Operating Temperature

-10°C

Produkta apraksts

H5CN Series Digital Timer

The H5CN series digital timers are miniature Din- sized 48x48mm making them easy replacements for existing units that need replacing. They can be used on both AC and DC circuits reducing installation and maintenance costs.

Standards

UL508, CSA C22.2 No. 14