Tehniskie dokumenti
Specifikācija
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.04 - 30s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
Plug In
Power Supply
External
Minimum Voltage
200V ac
Width
28mm
Length
21.5mm
Maximum Operating Temperature
+50°C
Minimum Current
3A
Depth
56.6mm
Series
H3Y-2
Minimum Operating Temperature
-10°C
Izcelsmes valsts
Indonesia
€ 62,50
€ 62,50 Katrs (bez PVN)
€ 75,62
€ 75,62 Katrs (Ieskaitot PVN)
1
€ 62,50
€ 62,50 Katrs (bez PVN)
€ 75,62
€ 75,62 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronSupply Voltage
200 → 230V ac
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.04 - 30s
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
5A
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
Plug In
Power Supply
External
Minimum Voltage
200V ac
Width
28mm
Length
21.5mm
Maximum Operating Temperature
+50°C
Minimum Current
3A
Depth
56.6mm
Series
H3Y-2
Minimum Operating Temperature
-10°C
Izcelsmes valsts
Indonesia