Omron EtherCAT Junction Slave Series DIN Rail Mount Network Hub, 6 RJ45 Ports, 24V dc

RS noliktavas nr.: 136-2787Ražotājs: OmronRažotāja kods: GXJC06H
brand-logo
Skatīt visu Network Hubs

Tehniskie dokumenti

Specifikācija

Brand

Omron

RJ45 Ports

6

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

EtherCAT Junction Slave

Depth

78mm

Height

90mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

28.8V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

20.4V dc

Number Of Ports

6

Width

48mm

For Use With

OMRON Position Control Unit

Protocol Type

EtherCAT

Weight

220g

Number of RS-232 Ports

0

Number of RS-485 Ports

0

Dimensions

48 x 78 x 90mm

Number of Usb Ports

0

Produkta apraksts

EtherCAT Junction Slaves

Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening the time required to start the system operation. JC03 is a 3-port T-Brnching junction slave where the JC06 is a 6-port star wiring junction slave. All EtherCAT junction slaves are reliable and excellent quality.

Omron NX Series

Noliktavas stāvoklis patreiz nav pieejams

€ 705,00

€ 705,00 Katrs (bez PVN)

€ 853,05

€ 853,05 Katrs (Ieskaitot PVN)

Omron EtherCAT Junction Slave Series DIN Rail Mount Network Hub, 6 RJ45 Ports, 24V dc

€ 705,00

€ 705,00 Katrs (bez PVN)

€ 853,05

€ 853,05 Katrs (Ieskaitot PVN)

Omron EtherCAT Junction Slave Series DIN Rail Mount Network Hub, 6 RJ45 Ports, 24V dc
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

RJ45 Ports

6

Nominal Supply Voltage

24V dc

Mounting

DIN Rail

Series

EtherCAT Junction Slave

Depth

78mm

Height

90mm

Maximum Operating Temperature

+55°C

Maximum Supply Voltage

28.8V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

20.4V dc

Number Of Ports

6

Width

48mm

For Use With

OMRON Position Control Unit

Protocol Type

EtherCAT

Weight

220g

Number of RS-232 Ports

0

Number of RS-485 Ports

0

Dimensions

48 x 78 x 90mm

Number of Usb Ports

0

Produkta apraksts

EtherCAT Junction Slaves

Professional range of GX series EtherCAT junction slaves from Omron. The EtherCAT junction slaves are designed for open network realize super high-speed machine control. With the JC03 and JC06 junction slaves the efficiency in assembling and wirings are improved, shortening the time required to start the system operation. JC03 is a 3-port T-Brnching junction slave where the JC06 is a 6-port star wiring junction slave. All EtherCAT junction slaves are reliable and excellent quality.

Omron NX Series