Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

RS noliktavas nr.: 205-1980Ražotājs: OmronRažotāja kods: G6K-2F-TR DC5Distrelec Article No.: 30171237
brand-logo
Skatīt visu Signal Relays

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

G6K

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.6mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

237Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Gold Plated

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5 580,00

€ 3,10 Katrs (tiek piegadats Lente) (bez PVN)

€ 6 751,80

€ 3,751 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

€ 5 580,00

€ 3,10 Katrs (tiek piegadats Lente) (bez PVN)

€ 6 751,80

€ 3,751 Katrs (tiek piegadats Lente) (Ieskaitot PVN)

Omron Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

G6K

Maximum Switching Power DC

60 W

Length

10mm

Latching

No

Depth

6.5mm

Height

5.6mm

Dimensions

10 x 6.5 x 5.2mm

Terminal Type

Surface Mount

Switching Current

1A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

100mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

237Ω

Operating Temperature Range

-40 → +70°C

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Contact Material

Gold Plated

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more