Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT

RS noliktavas nr.: 683-9295PRažotājs: OmronRažotāja kods: G6A434PSTUS24DC
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

35.4mm

Coil Resistance

1.6 kΩ

Height

8.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

10.1mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT
Izvēlēties iepakojuma veidu

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Length

35.4mm

Coil Resistance

1.6 kΩ

Height

8.4mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

10.1mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt