Omron PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, 4PDT

RS Stock No.: 369-630Brand: OmronManufacturers Part No.: G6A-434P 12DC
brand-logo
View all in Home

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

35.4mm

Coil Resistance

400 Ω

Coil Power

360mW

Height

8.4mm

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Depth

10.1mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, 4PDT

Price on Asking

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

35.4mm

Coil Resistance

400 Ω

Coil Power

360mW

Height

8.4mm

Life

100000000 (Mechanical) cycles, 500000 (Electrical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV ac

Depth

10.1mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in