Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT

RS noliktavas nr.: 377-007Ražotājs: OmronRažotāja kods: G6A-234P-BS 24DC
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

20.2mm

Coil Resistance

2.057 kΩ

Coil Power

280mW

Life

100000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Height

8.4mm

Depth

10.1mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
Izvēlēties iepakojuma veidu

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, DPDT
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

Number of Poles

2

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Length

20.2mm

Coil Resistance

2.057 kΩ

Coil Power

280mW

Life

100000000 (Electrical) cycles, 100000000 (Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Height

8.4mm

Depth

10.1mm

Maximum Switching Power AC

125VA

Maximum Switching Power DC

60 W

Izcelsmes valsts

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more