Tehniskie dokumenti
Specifikācija
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
30.48mm
Coil Resistance
720Ω
Height
30.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
G4W
Maximum Operating Temperature
+55°C
Depth
19.5mm
Maximum Switching Power AC
3.75 kVA
Application
Power
Izcelsmes valsts
China
Produkta apraksts
G4W Series
Approvals
UL, CSA
€ 320,00
€ 12,80 Katrs (tiek piegadats Penali) (bez PVN)
€ 387,20
€ 15,49 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
25
€ 320,00
€ 12,80 Katrs (tiek piegadats Penali) (bez PVN)
€ 387,20
€ 15,49 Katrs (tiek piegadats Penali) (Ieskaitot PVN)
Industriālais iepakojums (Paplāte)
25
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
25 - 49 | € 12,80 |
50 - 99 | € 12,10 |
100 - 249 | € 11,50 |
250+ | € 9,90 |
Tehniskie dokumenti
Specifikācija
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
15A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
30.48mm
Coil Resistance
720Ω
Height
30.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Series
G4W
Maximum Operating Temperature
+55°C
Depth
19.5mm
Maximum Switching Power AC
3.75 kVA
Application
Power
Izcelsmes valsts
China
Produkta apraksts
G4W Series
Approvals
UL, CSA