Tehniskie dokumenti
Specifikācija
Brand
OmronMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Crossing
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.2 A
Contact Configuration
3P-NO
Terminal Type
Screw
Output Device
Phototriac Coupler
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
75 → 264V ac
Dimensions
80 x 35 x 84.5mm
Height
84.5mm
Off State Leakage Current
10 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Depth
35mm
Izcelsmes valsts
China
Produkta apraksts
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.
P.O.A.
1
P.O.A.
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Crossing
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.2 A
Contact Configuration
3P-NO
Terminal Type
Screw
Output Device
Phototriac Coupler
Maximum Turn On Time
1 (+1/2 cycle) ms
Load Voltage Range
75 → 264V ac
Dimensions
80 x 35 x 84.5mm
Height
84.5mm
Off State Leakage Current
10 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Depth
35mm
Izcelsmes valsts
China
Produkta apraksts
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.