Tehniskie dokumenti
Specifikācija
Brand
OmronMaximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Cross
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.2 A
Terminal Type
Screw
Contact Configuration
3P-NO
Output Device
Phototriac Coupler
Series
G3PE Three Phase
Load Voltage Range
75 → 264V ac
Maximum Turn On Time
1 cycle
Dimensions
80 x 155 x 100mm
Height
100mm
Maximum Operating Temperature
+80°C
Depth
155mm
Off State Leakage Current
10 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Izcelsmes valsts
Japan
Produkta apraksts
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.
€ 199,00
€ 199,00 Katrs (bez PVN)
€ 240,79
€ 240,79 Katrs (Ieskaitot PVN)
1
€ 199,00
€ 199,00 Katrs (bez PVN)
€ 240,79
€ 240,79 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 4 | € 199,00 |
5 - 9 | € 190,00 |
10+ | € 182,00 |
Tehniskie dokumenti
Specifikācija
Brand
OmronMaximum Load Current
15 A
Mounting Type
DIN Rail
Maximum Load Voltage
264 V ac
Minimum Load Voltage
75 V ac
Minimum Control Voltage
9.6 V dc
Maximum Control Voltage
30 V dc
Switching Type
Zero Cross
Control Voltage Range
9.6 → 30 V dc
Minimum Load Current
0.2 A
Terminal Type
Screw
Contact Configuration
3P-NO
Output Device
Phototriac Coupler
Series
G3PE Three Phase
Load Voltage Range
75 → 264V ac
Maximum Turn On Time
1 cycle
Dimensions
80 x 155 x 100mm
Height
100mm
Maximum Operating Temperature
+80°C
Depth
155mm
Off State Leakage Current
10 mA
Length
80mm
Operating Temperature Range
-30 → +80°C
Izcelsmes valsts
Japan
Produkta apraksts
G3PE Series
Omron G3PE Series solid state relays with heat sinks for a wide range of applications.