Omron Solid State Relay, 40 A Load, Chassis Mount, 264 V Load, 30 V Control

RS noliktavas nr.: 376-026Ražotājs: OmronRažotāja kods: G3PA-240B-VD DC5-24
brand-logo
Skatīt visu Bezkontaktu releji

Tehniskie dokumenti

Specifikācija

Brand

Omron

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

264 V

Maximum Control Voltage

30 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 30 V dc

Minimum Load Current

0.5 A

Output Device

Triac

Load Voltage Range

19 → 264V ac

Dimensions

100 x 47 x 100mm

Height

100mm

Length

100mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

47mm

Produkta apraksts

Zero Voltage Relays

Noliktavas stāvoklis patreiz nav pieejams

P.O.A.

Omron Solid State Relay, 40 A Load, Chassis Mount, 264 V Load, 30 V Control

P.O.A.

Omron Solid State Relay, 40 A Load, Chassis Mount, 264 V Load, 30 V Control
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Maximum Load Current

40 A

Mounting Type

Chassis Mount

Maximum Load Voltage

264 V

Maximum Control Voltage

30 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 30 V dc

Minimum Load Current

0.5 A

Output Device

Triac

Load Voltage Range

19 → 264V ac

Dimensions

100 x 47 x 100mm

Height

100mm

Length

100mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Depth

47mm

Produkta apraksts

Zero Voltage Relays