Omron G3NA Series Solid State Relay, 25 A Load, Screw Fitting, 480 V Load

RS noliktavas nr.: 215-1579Ražotājs: OmronRažotāja kods: G3NA-425B-UTU-2 DC5-24Distrelec Article No.: 30423119
brand-logo
Skatīt visu Bezkontaktu releji

Tehniskie dokumenti

Specifikācija

Brand

Omron

Maximum Load Current

25 A

Mounting Type

Screw Fitting

Maximum Load Voltage

480 V

Minimum Load Voltage

200 V

Switching Type

Zero Cross

Range

G3NA

Number of Poles

1

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

200 → 480V

Minimum Operating Temperature

-30°C

Height

58mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

20 mA rms

Length

43mm

Operating Temperature Range

-30 → +80°C

Depth

30mm

Standards Met

CE, CSA

Noliktavas stāvoklis patreiz nav pieejams

€ 77,00

€ 77,00 Katrs (bez PVN)

€ 93,17

€ 93,17 Katrs (Ieskaitot PVN)

Omron G3NA Series Solid State Relay, 25 A Load, Screw Fitting, 480 V Load

€ 77,00

€ 77,00 Katrs (bez PVN)

€ 93,17

€ 93,17 Katrs (Ieskaitot PVN)

Omron G3NA Series Solid State Relay, 25 A Load, Screw Fitting, 480 V Load
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Maximum Load Current

25 A

Mounting Type

Screw Fitting

Maximum Load Voltage

480 V

Minimum Load Voltage

200 V

Switching Type

Zero Cross

Range

G3NA

Number of Poles

1

Terminal Type

Screw

Relay Type

Solid State Relay

Series

G3NA

Load Voltage Range

200 → 480V

Minimum Operating Temperature

-30°C

Height

58mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

20 mA rms

Length

43mm

Operating Temperature Range

-30 → +80°C

Depth

30mm

Standards Met

CE, CSA