Omron G3NA Series Solid State Relay, 3 (Without Heatsink) A, 5 (With Heatsink) A Load, DIN Rail Mount, 264 V ac Load,

RS noliktavas nr.: 828-6808Ražotājs: OmronRažotāja kods: G3NA-205B-UTU DC5-24
brand-logo
Skatīt visu Bezkontaktu releji

Tehniskie dokumenti

Specifikācija

Brand

Omron

Maximum Load Current

3 (Without Heatsink) A, 5 (With Heatsink) A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Phototriac Coupler

Relay Type

Solid State Relay

Load Voltage Range

19 → 264V ac

Maximum Turn On Time

1/2 cycle

Series

G3NA

Dimensions

43 x 27 x 58mm

Maximum Operating Temperature

+80°C

Depth

27mm

Off State Leakage Current

10 mA

Length

43mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA

Height

58mm

Minimum Operating Temperature

-30°C

Produkta apraksts

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 29,00

€ 29,00 Katrs (bez PVN)

€ 35,09

€ 35,09 Katrs (Ieskaitot PVN)

Omron G3NA Series Solid State Relay, 3 (Without Heatsink) A, 5 (With Heatsink) A Load, DIN Rail Mount, 264 V ac Load,

€ 29,00

€ 29,00 Katrs (bez PVN)

€ 35,09

€ 35,09 Katrs (Ieskaitot PVN)

Omron G3NA Series Solid State Relay, 3 (Without Heatsink) A, 5 (With Heatsink) A Load, DIN Rail Mount, 264 V ac Load,
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 4€ 29,00
5 - 9€ 27,70
10+€ 26,50
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Omron

Maximum Load Current

3 (Without Heatsink) A, 5 (With Heatsink) A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Phototriac Coupler

Relay Type

Solid State Relay

Load Voltage Range

19 → 264V ac

Maximum Turn On Time

1/2 cycle

Series

G3NA

Dimensions

43 x 27 x 58mm

Maximum Operating Temperature

+80°C

Depth

27mm

Off State Leakage Current

10 mA

Length

43mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA

Height

58mm

Minimum Operating Temperature

-30°C

Produkta apraksts

G3NA Series

Omron G3NA Hockey-puck-style solid state relays available in a wide range of currents and voltage (5 to 90A, max 660V ac)

Jūs varētu interesēt