Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 6A Load

RS noliktavas nr.: 271-1851Ražotājs: OmronRažotāja kods: G2RV-ST700 DC12
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

6A

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

27.9mA

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

10.8-13.2V

Input Resistance

0.4kΩ

Turn On Time

20ms

Dimensions

88 x 90 x 6.2mm

Izcelsmes valsts

Malaysia

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 16,90

€ 16,90 Katrs (bez PVN)

€ 20,45

€ 20,45 Katrs (Ieskaitot PVN)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 6A Load

€ 16,90

€ 16,90 Katrs (bez PVN)

€ 20,45

€ 20,45 Katrs (Ieskaitot PVN)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 1-Pole, 6A Load
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

G2RV-ST

Load Current Rating

6A

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V

Load Voltage Rating

250V ac

Terminal Type

Screw

Switching Voltage

400V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

27.9mA

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Standards Met

CE, cULus

Special Features

LED, Mechanical Indicator, Transparent Case

Control Resistance

100mΩ

Life

70000 cycles

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Input Voltage Range

10.8-13.2V

Input Resistance

0.4kΩ

Turn On Time

20ms

Dimensions

88 x 90 x 6.2mm

Izcelsmes valsts

Malaysia

Jūs varētu interesēt