Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 6A Load

RS noliktavas nr.: 271-1838Ražotājs: OmronRažotāja kods: G2RV-ST500 AC230
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

184V

Maximum Input Voltage

253V

Terminal Type

Push In

Switching Voltage

440V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.8mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Input Voltage Range

184-253V

Input Resistance

34kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Maximum Operating Temperature

+55°C

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Special Features

LED, Mechanical Indicator, Transparent Case

Standards Met

CE, cULus

Izcelsmes valsts

Malaysia

Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 22,10

€ 22,10 Katrs (bez PVN)

€ 26,74

€ 26,74 Katrs (Ieskaitot PVN)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 6A Load

€ 22,10

€ 22,10 Katrs (bez PVN)

€ 26,74

€ 26,74 Katrs (Ieskaitot PVN)

Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 6A Load
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV-ST

Number of Poles

1

Load Current Rating

6A

Load Voltage Rating

250V ac

Minimum Input Voltage

184V

Maximum Input Voltage

253V

Terminal Type

Push In

Switching Voltage

440V ac

Depth

6.2mm

Height

90mm

Length

88mm

Contact Material

Ag Alloy

Input Current

6.8mA

Dimensions

88 x 90 x 6.2mm

Minimum Operating Temperature

-40°C

Input Voltage Range

184-253V

Input Resistance

34kΩ

Turn On Time

20ms

Control Resistance

100mΩ

Life

70000 cycles

Maximum Operating Temperature

+55°C

Operating Temperature Range

-40 → 55°C

Turn Off Time

20 (For DC)/40(For AC)ms

Accessory Type

Relay Module

For Use With

Industrial Control Equipment

Relay Type

Electro Mechanical

Relay Switching Classification

Electromechanical Relay

Special Features

LED, Mechanical Indicator, Transparent Case

Standards Met

CE, cULus

Izcelsmes valsts

Malaysia

Jūs varētu interesēt