Omron G2RV Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA Load

RS noliktavas nr.: 111-3061Ražotājs: OmronRažotāja kods: G2RV-SR700-AP AC230
brand-logo

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV

Number of Poles

1

Load Current Rating

50mA

Terminal Type

Screw

Depth

78mm

Height

90mm

Length

6.2mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Life

5000000 operations

Relay Switching Classification

Non-Latching Relay

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Special Features

Hands-Free Structure

Produkta apraksts

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Noliktavas stāvoklis patreiz nav pieejams

€ 19,30

€ 19,30 Katrs (bez PVN)

€ 23,35

€ 23,35 Katrs (Ieskaitot PVN)

Omron G2RV Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA Load

€ 19,30

€ 19,30 Katrs (bez PVN)

€ 23,35

€ 23,35 Katrs (Ieskaitot PVN)

Omron G2RV Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole, 50mA Load
Noliktavas stāvoklis patreiz nav pieejams

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

G2RV

Number of Poles

1

Load Current Rating

50mA

Terminal Type

Screw

Depth

78mm

Height

90mm

Length

6.2mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Life

5000000 operations

Relay Switching Classification

Non-Latching Relay

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Special Features

Hands-Free Structure

Produkta apraksts

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.