Tehniskie dokumenti
Specifikācija
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
50mA
Terminal Type
Push In
Depth
78mm
Height
90mm
Length
6.2mm
Series
G2RV
Contact Material
Gold Plated
Life
5000000 operations
Special Features
Hands-Free Structure
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Relay Switching Classification
Non-Latching Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Produkta apraksts
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
€ 21,40
€ 21,40 Katrs (bez PVN)
€ 25,89
€ 25,89 Katrs (Ieskaitot PVN)
1
€ 21,40
€ 21,40 Katrs (bez PVN)
€ 25,89
€ 25,89 Katrs (Ieskaitot PVN)
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Tehniskie dokumenti
Specifikācija
Brand
OmronCoil Voltage
230V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Load Current Rating
50mA
Terminal Type
Push In
Depth
78mm
Height
90mm
Length
6.2mm
Series
G2RV
Contact Material
Gold Plated
Life
5000000 operations
Special Features
Hands-Free Structure
Standards Met
CE, CULus, TUV Certification, UL 508 File No. E41643
Relay Switching Classification
Non-Latching Relay
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Produkta apraksts
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.