Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Series
G2RL
Coil Resistance
1.44 kΩ
Coil Power
400mW
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia
€ 460.00
€ 4.60 Each (In a Tube of 100) (Exc. Vat)
€ 556.60
€ 5.566 Each (In a Tube of 100) (inc. VAT)
100
€ 460.00
€ 4.60 Each (In a Tube of 100) (Exc. Vat)
€ 556.60
€ 5.566 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Series
G2RL
Coil Resistance
1.44 kΩ
Coil Power
400mW
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia