Tehniskie dokumenti
Specifikācija
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Resistance
30 (Set Coil) Ω, 42 (Reset Coil) Ω
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
25.5mm
Maximum Switching Power AC
750VA
Maximum Switching Power DC
90 W
Dimensions
29 x 25.5 x 13mm
Application
Power
Izcelsmes valsts
Japan
Produkta apraksts
G2R Series
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
€ 10,90
€ 10,90 Katrs (bez PVN)
€ 13,19
€ 13,19 Katrs (Ieskaitot PVN)
Standarts
1
€ 10,90
€ 10,90 Katrs (bez PVN)
€ 13,19
€ 13,19 Katrs (Ieskaitot PVN)
Standarts
1
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
Daudzums | Vienības cena |
---|---|
1 - 9 | € 10,90 |
10 - 49 | € 9,60 |
50 - 99 | € 8,30 |
100 - 249 | € 7,60 |
250+ | € 6,40 |
Tehniskie dokumenti
Specifikācija
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Resistance
30 (Set Coil) Ω, 42 (Reset Coil) Ω
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
25.5mm
Maximum Switching Power AC
750VA
Maximum Switching Power DC
90 W
Dimensions
29 x 25.5 x 13mm
Application
Power
Izcelsmes valsts
Japan
Produkta apraksts
G2R Series
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO