Omron PCB Mount Power Relay, 12V dc Coil, 4A Switching Current, DPDT

RS noliktavas nr.: 686-7067Ražotājs: OmronRažotāja kods: G2R-24 DC12
brand-logo
Skatīt visu Power Relays

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Height

25.5mm

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Contact Material

Silver

Depth

13.5mm

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

120 W

Application

Power

Produkta apraksts

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt
Noliktavas stāvoklis patreiz nav pieejams

€ 9,10

€ 9,10 Katrs (bez PVN)

€ 11,01

€ 11,01 Katrs (Ieskaitot PVN)

Omron PCB Mount Power Relay, 12V dc Coil, 4A Switching Current, DPDT
Izvēlēties iepakojuma veidu

€ 9,10

€ 9,10 Katrs (bez PVN)

€ 11,01

€ 11,01 Katrs (Ieskaitot PVN)

Omron PCB Mount Power Relay, 12V dc Coil, 4A Switching Current, DPDT
Noliktavas stāvoklis patreiz nav pieejams
Izvēlēties iepakojuma veidu

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

DaudzumsVienības cena
1 - 24€ 9,10
25 - 49€ 6,70
50 - 99€ 6,40
100 - 249€ 6,10
250+€ 5,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt

Tehniskie dokumenti

Specifikācija

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Height

25.5mm

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Contact Material

Silver

Depth

13.5mm

Maximum Switching Power AC

1 kVA

Maximum Switching Power DC

120 W

Application

Power

Produkta apraksts

G2R Series

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Jūs varētu interesēt